Similar

Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MDP3T2B4M7RE | E-Switch | 0 | 200MDP3T2B4M7RE-ND | 4,15630 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,21340 € | 710,67 € |
| Unit Price without VAT: | 14,21340 € |
|---|---|
| Unit Price with VAT: | 16,91395 € |

