TL39WS84000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL39WS84000

DigiKey Part Number
679-TL39WS84000TR-ND - Tape & Reel (TR)
679-TL39WS84000CT-ND - Cut Tape (CT)
679-TL39WS84000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL39WS84000
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
5.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Gull Wing
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
High Temperature Plastic Cap
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7004,89940 €3.429,58 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
17,46000 €7,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:7,46000 €
Unit Price with VAT:8,87740 €