
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 5.30mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Bushing Thread Unthreaded |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 500mA (AC/DC) | Electrical Life 20,000 Cycles |
Voltage Rating - AC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,01580 € | 550,79 € |
| Unit Price without VAT: | 11,01580 € |
|---|---|
| Unit Price with VAT: | 13,10880 € |

