
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flush | |
Actuator Length | Flush | |
Contact Material | Brass | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 2.60mm | |
Mechanical Life | - | |
Electrical Life | 60,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,93166 € | 3.465,83 € |
| Unit Price without VAT: | 6,93166 € |
|---|---|
| Unit Price with VAT: | 8,24868 € |

