cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG36W000050

DigiKey Part Number
TG36W000050-ND
Manufacturer
Manufacturer Product Number
TG36W000050
Description
SWITCH SLIDE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
cms-packaging
Tray
cms-part-status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
3.00mm
Contact Material
Brass
Contact Finish
Gold
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
Washable
Operating Temperature
-30°C ~ 85°C
Actuator Material
Thermoplastic
Switch Travel
2.60mm
Mechanical Life
-
Electrical Life
60,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1005,20110 €520,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,20110 €
Unit Price with VAT:6,18931 €