
Category | Actuator Length 3.50mm |
Manufacturer APEM Inc. | Contact Material Brass |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Thermoplastic |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.60mm |
Voltage Rating - AC 20 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,54620 € | 454,62 € |
| Unit Price without VAT: | 4,54620 € |
|---|---|
| Unit Price with VAT: | 5,40998 € |

