
TDS09 | |
|---|---|
DigiKey Part Number | TDS09-ND |
Manufacturer | |
Manufacturer Product Number | TDS09 |
Description | SWITCH DIP SLIDE SPDT 25MA 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 9 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Category | Contact Material Brass |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Height Above Board 0.264" (6.70mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Pitch 0.100" (2.54mm), Full |
Number of Positions 9 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Actuator Type Slide (Standard) | Length 1.057" (26.84mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.003 | 1,80747 € | 1.812,89 € |
| Unit Price without VAT: | 1,80747 € |
|---|---|
| Unit Price with VAT: | 2,15089 € |

