TBF-PO is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 6
Unit Price: 488,67000 €
Datasheet
TBF-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBF-PO

DigiKey Part Number
679-2284-ND
Manufacturer
Manufacturer Product Number
TBF-PO
Description
SWITCH JOYSTICK T-HANDLE HALL
Customer Reference
Detailed Description
Joystick, 1 - Axis Analog (Hall Effect) Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Joystick, 1 - Axis
Actuator Type
T-Handle
Switch Function
2-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Turret
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Force
11gfm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes