Similar

Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Sealed |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E201MD1V3BE | C&K | 172 | CKN1522-ND | 17,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,58720 € | 439,68 € |
| Unit Price without VAT: | 17,58720 € |
|---|---|
| Unit Price with VAT: | 20,92877 € |


