Direct
Similar
Similar

Category | Actuator Type Standard Round |
Mfr | Actuator Length 13.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Sealed |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 5A (AC), 4A (DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWDP1T1B4VS21QE | E-Switch | 0 | 100AWDP1T1B4VS21QE-ND | 3,96530 € | Direct |
| 100AWDP1T1B4M2QE | E-Switch | 0 | 100AWDP1T1B4M2QE-ND | 3,01000 € | Similar |
| 100AWDP1T2B4M2QE | E-Switch | 923 | 100AWDP1T2B4M2QE-ND | 4,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,48640 € | 437,16 € |
| Unit Price without VAT: | 17,48640 € |
|---|---|
| Unit Price with VAT: | 20,80882 € |


