Similar

Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 13.30mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E101SD1V3BE | C&K | 80 | CKN10643-ND | 11,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,17660 € | 458,83 € |
| Unit Price without VAT: | 9,17660 € |
|---|---|
| Unit Price with VAT: | 10,92015 € |


