Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Sealed |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 5A (AC), 4A (DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWDP1T1B4M7QE | E-Switch | 0 | 100AWDP1T1B4M7QE-ND | 4,42315 € | Similar |
| 100DP1T2B4M7QE | E-Switch | 930 | 100DP1T2B4M7QE-ND | 5,23000 € | Similar |
| 100DP1T2B4M7RE | E-Switch | 0 | 100DP1T2B4M7RE-ND | 3,83603 € | Similar |
| 1825143-3 | TE Connectivity ALCOSWITCH Switches | 0 | 1825143-3-ND | 3,82830 € | Similar |
| 34BWDP12B4M7QT | Grayhill Inc. | 0 | 34BWDP12B4M7QT-ND | 5,48836 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 22,87920 € | 571,98 € |
| Unit Price without VAT: | 22,87920 € |
|---|---|
| Unit Price with VAT: | 27,22625 € |







