Similar
Similar
Similar
Similar
Similar

Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.80mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Black Insulated Lever |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWSP4T2B4M6RE | E-Switch | 171 | EG2440-ND | 6,50000 € | Similar |
| 7105MD9ABE | C&K | 200 | CKN1172-ND | 11,16000 € | Similar |
| 7105MD9AQE | C&K | 0 | 108-7105MD9AQE-ND | 8,91163 € | Similar |
| 7105MPD9AQE | C&K | 0 | 108-7105MPD9AQE-ND | 0,00000 € | Similar |
| 7105P4D9ABE | C&K | 0 | CKN11613-ND | 9,88563 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 17,33720 € | 433,43 € |
| Unit Price without VAT: | 17,33720 € |
|---|---|
| Unit Price with VAT: | 20,63127 € |




