Similar

Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 7.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E105MD1ABE | C&K | 160 | CKN1062-ND | 10,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,93240 € | 373,31 € |
| Unit Price without VAT: | 14,93240 € |
|---|---|
| Unit Price with VAT: | 17,76956 € |


