Similar

Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Sealed |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100AWSP2T1B4M6QE | E-Switch | 0 | 100AWSP2T1B4M6QE-ND | 3,65805 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,93240 € | 323,31 € |
| Unit Price without VAT: | 12,93240 € |
|---|---|
| Unit Price with VAT: | 15,38956 € |

