
ST26L2DWB | |
|---|---|
DigiKey Part Number | ST26L2DWB-ND |
Manufacturer | |
Manufacturer Product Number | ST26L2DWB |
Description | SWITCH TOGGLE SP3T 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Wire Wrap |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Jumper needed to achieve triple throw |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |

