
ST25L5S5ZQJ4J9022 | |
---|---|
DigiKey Part Number | ST25L5S5ZQJ4J9022-ND |
Manufacturer | |
Manufacturer Product Number | ST25L5S5ZQJ4J9022 |
Description | SWITCH ROCKER DPDT 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 6A (AC), 7A (DC) 125 V Panel Mount, Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 15.24mm x 13.00mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |