
ST21KMV2QE | |
---|---|
DigiKey Part Number | ST21KMV2QE-ND |
Manufacturer | |
Manufacturer Product Number | ST21KMV2QE |
Description | SWITCH TOGGLE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle, Vertical |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 7A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.41mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 100,000 Cycles | |
Base Product Number |