
ST12KMZQ | |
|---|---|
DigiKey Part Number | ST12KMZQ-ND |
Manufacturer | |
Manufacturer Product Number | ST12KMZQ |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 6A (AC), 7A (DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1825137-0 | TE Connectivity ALCOSWITCH Switches | 190 | 450-1527-ND | 4,51000 € | Similar |
| MTA106DPC | TE Connectivity ALCOSWITCH Switches | 18 | 450-1298-ND | 13,19000 € | Similar |
| T102SHZQE | C&K | 950 | CKN1549-ND | 12,17000 € | Similar |




