Similar

ST12KHZQE | |
|---|---|
DigiKey Part Number | ST12KHZQE-ND |
Manufacturer | |
Manufacturer Product Number | ST12KHZQE |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 7A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M2113LCFW01 | NKK Switches | 1 | M2113LCFW01-ND | 22,09000 € | Similar |


