ST11KMV2B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 449
Unit Price: 10,73000 €
Datasheet
Image for ST11KMV2B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST11KMV2B

DigiKey Part Number
ST11KMV2B-ND
Manufacturer
Manufacturer Product Number
ST11KMV2B
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount, Right Angle, Vertical
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
10.41mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount, Right Angle, Vertical
Bushing Thread
1/4-40
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
100,000 Cycles
Voltage Rating - AC
20 V
Base Product Number
Voltage Rating - DC
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7101SYAV2BEC&K449CKN1458-ND10,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes