Parametric Equivalent
Parametric Equivalent

ST11KHZB | |
|---|---|
DigiKey Part Number | ST11KHZB-ND |
Manufacturer | |
Manufacturer Product Number | ST11KHZB |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34ASP11B1M1RT | Grayhill Inc. | 0 | 34ASP11B1M1RT-ND | 4,02544 € | Parametric Equivalent |
| 34ASP11B9M1RT | Grayhill Inc. | 0 | 34ASP11B9M1RT-ND | 4,47752 € | Parametric Equivalent |

