
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Sealed |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 60,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8221SD9V3GE | C&K | 82 | CKN1635-ND | 19,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,63000 € | 26,63 € |
| 10 | 22,97300 € | 229,73 € |
| 25 | 21,65800 € | 541,45 € |
| 50 | 20,71180 € | 1.035,59 € |
| 100 | 19,80500 € | 1.980,50 € |
| 250 | 18,66444 € | 4.666,11 € |
| Unit Price without VAT: | 26,63000 € |
|---|---|
| Unit Price with VAT: | 31,68970 € |

