
SP45W00000022 | |
|---|---|
DigiKey Part Number | 679-SP45W00000022-ND |
Manufacturer | |
Manufacturer Product Number | SP45W00000022 |
Description | PUSHBUTTON SWITCH SP WASHABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 60,000 Cycles |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,33720 € | 583,43 € |
| Unit Price without VAT: | 23,33720 € |
|---|---|
| Unit Price with VAT: | 27,77127 € |

