
SP35WW20276 | |
|---|---|
DigiKey Part Number | 679-SP35WW20276-ND |
Manufacturer | |
Manufacturer Product Number | SP35WW20276 |
Description | PUSHBUTTON SWITCH SP WASHABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Switch Function On-Mom |
Mfr | Current Rating (Amps) 1A (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle, Vertical | Panel Cutout Dimensions Circular - 6.50mm Dia |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 60,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,76780 € | 688,39 € |
| Unit Price without VAT: | 13,76780 € |
|---|---|
| Unit Price with VAT: | 16,38368 € |

