Image for SP35W00000026 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP35W00000026

DigiKey Part Number
SP35W00000026-ND
Manufacturer
Manufacturer Product Number
SP35W00000026
Description
SWITCH PUSH SPDT 0.1A 30V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Button
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Red
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Features
Sealed
Type
Standard
Operating Temperature
-20°C ~ 85°C
Circuit
Electrical Life
60,000 Cycles
Switch Function
On-Mom
Base Product Number
Current Rating (Amps)
100mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5010,44140 €522,07 €
Manufacturers Standard Package
Unit Price without VAT:10,44140 €
Unit Price with VAT:12,42527 €