SP35P000000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 200
Unit Price: 9,55000 €
Datasheet

Similar


C&K
In Stock: 88
Unit Price: 13,68000 €
Datasheet
Image for SP35P000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP35P000000

DigiKey Part Number
SP35P000000-ND
Manufacturer
Manufacturer Product Number
SP35P000000
Description
SWITCH PUSH SPDT 0.1A 30V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Features
Sealed
Type
Standard
Operating Temperature
-20°C ~ 85°C
Circuit
Electrical Life
60,000 Cycles
Switch Function
On-Mom
Base Product Number
Current Rating (Amps)
100mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E112SYCBEC&K200CKN11003-ND9,55000 €Similar
U811SHCGEC&K88CKN1642-ND13,68000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
509,31560 €465,78 €
Manufacturers Standard Package
Unit Price without VAT:9,31560 €
Unit Price with VAT:11,08556 €