
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 1 - Axis | |
Actuator Type | T-Handle | |
Switch Function | 2-Way Directional | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Contact Material | - | |
Contact Finish | - | |
Resistance | 10 Ohms | |
Mounting Type | Panel Mount | |
Termination Style | Solder Turret | |
Operating Temperature | -20°C ~ 70°C | |
Panel Cutout Dimensions | Rectangular - 56.00mm x 7.00mm | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Force | 50gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 444,40400 € | 2.222,02 € |
| Unit Price without VAT: | 444,40400 € |
|---|---|
| Unit Price with VAT: | 528,84076 € |

