
SMCD301ALLS2 | |
|---|---|
DigiKey Part Number | 679-SMCD301ALLS2-ND |
Manufacturer | |
Manufacturer Product Number | SMCD301ALLS2 |
Description | SWITCH THUMBWHEEL HEX 0.1A 40V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch Hexadecimal 0.1A @ 40VAC/DC Through Hole |
Datasheet | Datasheet |
Category | Contact Material Copper Tin Alloy |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin with Component Mounting |
Part Status Active | End Caps Sold Separately |
Output Code Hexadecimal | Section Width 0.315" (8.00mm) |
Read Out 0 ~ 9, A ~ F | Operating Temperature -20°C ~ 80°C |
Number of Sections 1 | Depth Behind Flange 42.00mm |
Display Characters - Height 0.134" (3.40mm) | Housing Material Polyphenylene Oxide (PPO) |
Actuator Type Pushwheel | Color Black |
Contact Rating @ Voltage 0.1A @ 40VAC/DC | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,46350 € | 1.646,35 € |
| Unit Price without VAT: | 16,46350 € |
|---|---|
| Unit Price with VAT: | 19,59157 € |

