
SMCD301AL2 | |
|---|---|
DigiKey Part Number | 679-SMCD301AL2-ND |
Manufacturer | |
Manufacturer Product Number | SMCD301AL2 |
Description | SWITCH THUMBWHEEL HEX 0.1A 40V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch Hexadecimal 0.1A @ 40VAC/DC Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Code | Hexadecimal | |
Read Out | 0 ~ 9, A ~ F | |
Number of Sections | 1 | |
Display Characters - Height | 0.134" (3.40mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 40VAC/DC | |
Contact Material | Copper Tin Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Card Edge/Solder Pad with Component Mounting | |
End Caps | Sold Separately | |
Section Width | 0.315" (8.00mm) | |
Panel Cutout Dimensions | Rectangular - 22.50mm x 7.62mm | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Depth Behind Flange | 42.00mm | |
Housing Material | Polyphenylene Oxide (PPO) | |
Color | Black | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,13770 € | 1.413,77 € |
| Unit Price without VAT: | 14,13770 € |
|---|---|
| Unit Price with VAT: | 16,82386 € |

