
SMCD111AKLS2 | |
|---|---|
DigiKey Part Number | 679-SMCD111AKLS2-ND |
Manufacturer | |
Manufacturer Product Number | SMCD111AKLS2 |
Description | SWITCH THUMBWHEEL DEC 0.1A 40V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thumbwheel Switch Decimal 0.1A @ 40VAC/DC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Code | Decimal | |
Read Out | 0 ~ 9 | |
Number of Sections | 1 | |
Display Characters - Height | 0.193" (4.90mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 40VAC/DC | |
Contact Material | Copper Tin Alloy | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
End Caps | Sold Separately | |
Section Width | 0.315" (8.00mm) | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Depth Behind Flange | 32.00mm | |
Housing Material | Polyphenylene Oxide (PPO) | |
Color | Black | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,40520 € | 1.340,52 € |
| Unit Price without VAT: | 13,40520 € |
|---|---|
| Unit Price with VAT: | 15,95219 € |

