



Category | Actuator Type Standard |
Manufacturer APEM Inc. | Actuator Length 4.00mm |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -20°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Thermoplastic |
Switch Function On-On | Switch Travel 3.00mm |
Current Rating (Amps) 300mA (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Operating Force 200gf |
Voltage Rating - DC 30 V |

