
SLD12025 | |
|---|---|
DigiKey Part Number | SLD12025-ND |
Manufacturer | |
Manufacturer Product Number | SLD12025 |
Description | SWITCH SLIDE |
Customer Reference | |
Detailed Description | Slide Switch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | - | |
Contact Timing | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Length | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - |

