
SLB1570R | |
---|---|
DigiKey Part Number | 679-4086-ND |
Manufacturer | |
Manufacturer Product Number | SLB1570R |
Description | SWITCH SLIDE SP5T 300MA 125V |
Customer Reference | |
Detailed Description | Slide Switch SP5T Through Hole, Right Angle |
EDA/CAD Models | SLB1570R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SP5T | |
Contact Timing | Not Specified | |
Switch Function | - | |
Current Rating (Amps) | 300mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 2.30mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 220gf |