
SLB13814 | |
|---|---|
DigiKey Part Number | SLB13814-ND |
Manufacturer | |
Manufacturer Product Number | SLB13814 |
Description | SWITCH SLIDE SP3T 300MA 125V |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole |
Category | Actuator Type Standard |
Manufacturer APEM Inc. | Actuator Length 4.00mm |
Series | Contact Finish Silver |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit SP3T | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -20°C ~ 85°C |
Switch Function On-On-On | Actuator Material Thermoplastic |
Current Rating (Amps) 300mA (AC/DC) | Switch Travel 3.20mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 220gf |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825255-7 | TE Connectivity ALCOSWITCH Switches | 1.038 | 450-1570-ND | 2,29000 € | Similar |


