
SLB1380R5 | |
|---|---|
DigiKey Part Number | SLB1380R5-ND |
Manufacturer | |
Manufacturer Product Number | SLB1380R5 |
Description | SWITCH SLIDE SP3T 0.3A 125V |
Customer Reference | |
Detailed Description | Slide Switch SP3T Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SP3T | |
Contact Timing | Not Specified | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 3.20mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 220gf |

