
SLB1250R8 | |
|---|---|
DigiKey Part Number | SLB1250R8-ND |
Manufacturer | |
Manufacturer Product Number | SLB1250R8 |
Description | SWITCH SLIDE SPDT 0.3A 125V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 8.00mm | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 2.50mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 220gf |

