SLB124145 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 1.756
Unit Price: 0,99000 €
Datasheet
Image for SLB124145 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLB124145

DigiKey Part Number
SLB124145-ND
Manufacturer
Manufacturer Product Number
SLB124145
Description
SWITCH SLIDE SPDT 300MA 125V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
APEM Inc.
Actuator Length
4.50mm
Series
Contact Finish
Silver
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Circuit
SPDT
Features
Epoxy Sealed Terminals
Contact Timing
Not Specified
Operating Temperature
-20°C ~ 85°C
Switch Function
On-On
Actuator Material
Thermoplastic
Current Rating (Amps)
300mA (AC/DC)
Switch Travel
4.00mm
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
30 V
Operating Force
220gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825255-1TE Connectivity ALCOSWITCH Switches1.756450-1567-ND0,99000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes