
SLA1201 | |
|---|---|
DigiKey Part Number | SLA1201-ND |
Manufacturer | |
Manufacturer Product Number | SLA1201 |
Description | SWITCH SLIDE SPDT 0.5A 125V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 500mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 3.20mm | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polybutylene Terephthalate (PBT) | |
Switch Travel | 2.70mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 350gf |

