Image for SH6G400ALLS2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH6G400ALLS2

DigiKey Part Number
679-SH6G400ALLS2-ND
Manufacturer
Manufacturer Product Number
SH6G400ALLS2
Description
SWITCH THUMBWHEEL SPDT 0.1A 40V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch SPDT 0.1A @ 40VAC/DC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Output Code
SPDT
Read Out
+/-
Number of Sections
1
Display Characters - Height
0.122" (3.10mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 40VAC/DC
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
End Caps
Sold Separately
Section Width
0.236" (6.00mm)
Panel Cutout Dimensions
Rectangular - 14.20mm x 6.00mm
Features
-
Operating Temperature
-20°C ~ 80°C
Depth Behind Flange
17.20mm
Housing Material
Polyphenylene Oxide (PPO)
Color
Black
Electrical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10017,76640 €1.776,64 €
Unit Price without VAT:17,76640 €
Unit Price with VAT:21,14202 €