Image for SH6G131ALLS2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH6G131ALLS2

DigiKey Part Number
679-SH6G131ALLS2-ND
Manufacturer
Manufacturer Product Number
SH6G131ALLS2
Description
SWITCH THUMBWHEEL BCD 0.1A 40V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 40VAC/DC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
APEM Inc.
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Bulk
End Caps
Included
Part Status
Active
Section Width
0.236" (6.00mm)
Output Code
BCD
Panel Cutout Dimensions
Rectangular - 14.20mm x 6.00mm
Read Out
0 ~ 9
Operating Temperature
-20°C ~ 80°C
Number of Sections
1
Depth Behind Flange
17.20mm
Display Characters - Height
0.122" (3.10mm)
Housing Material
Polyphenylene Oxide (PPO)
Actuator Type
Pushwheel
Color
Black
Contact Rating @ Voltage
0.1A @ 40VAC/DC
Electrical Life
100,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10018,11840 €1.811,84 €
Unit Price without VAT:18,11840 €
Unit Price with VAT:21,56090 €