
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Code | BCD | |
Read Out | 0 ~ 9 | |
Number of Sections | 1 | |
Display Characters - Height | 0.122" (3.10mm) | |
Actuator Type | Pushwheel | |
Contact Rating @ Voltage | 0.1A @ 40VAC/DC | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
End Caps | Included | |
Section Width | 0.236" (6.00mm) | |
Panel Cutout Dimensions | Rectangular - 14.20mm x 6.00mm | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Depth Behind Flange | 17.20mm | |
Housing Material | Polyphenylene Oxide (PPO) | |
Color | Black | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,66660 € | 1.466,66 € |
| Unit Price without VAT: | 14,66660 € |
|---|---|
| Unit Price with VAT: | 17,45325 € |

