cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH6G131AK2

DigiKey Part Number
SH6G131AK2-ND
Manufacturer
Manufacturer Product Number
SH6G131AK2
Description
SWITCH THUMB BCD 0.1A 40V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Thumbwheel Switch BCD 0.1A @ 40VAC/DC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Output Code
BCD
Read Out
0 ~ 9
Number of Sections
1
Display Characters - Height
0.122" (3.10mm)
Actuator Type
Pushwheel
Contact Rating @ Voltage
0.1A @ 40VAC/DC
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Card Edge/Solder Pad
End Caps
-
Section Width
0.236" (6.00mm)
Panel Cutout Dimensions
Rectangular - 14.20mm x 6.00mm
Features
-
Operating Temperature
-20°C ~ 80°C
Depth Behind Flange
23.30mm
Housing Material
Polyphenylene Oxide (PPO)
Color
Black
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10012,89440 €1.289,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,89440 €
Unit Price with VAT:15,34434 €