
Category | Contact Rating @ Voltage 0.1A @ 40VAC/DC |
Manufacturer APEM Inc. | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Style Card Edge/Solder Pad |
Output Code BCD | End Caps Sold Separately |
Read Out 0 ~ 9 | Operating Temperature -20°C ~ 80°C |
Number of Sections 1 | Housing Material Polyphenylene Oxide (PPO) |
Display Characters - Height 0.122" (3.10mm) | Color Black |
Actuator Type Pushwheel | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,63630 € | 1.963,63 € |
| Unit Price without VAT: | 19,63630 € |
|---|---|
| Unit Price with VAT: | 23,36720 € |

