Similar

Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.60mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E103MD1CBE | C&K | 0 | 108-E103MD1CBE-ND | 5,98388 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,18460 € | 459,23 € |
| Unit Price without VAT: | 9,18460 € |
|---|---|
| Unit Price with VAT: | 10,92967 € |


