Image for RH130C2LBR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH130C2LBR

DigiKey Part Number
679-1172-ND
Manufacturer
Manufacturer Product Number
RH130C2LBR
Description
SWITCH ROCKER SPDT 16A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved) - Illuminated
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
No Marking
Packaging
Bulk
Illumination Type, Color
Neon, Red
Part Status
Obsolete
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 30.00mm x 11.00mm
Circuit
Operating Temperature
-20°C ~ 85°C
Switch Function
Approval Agency
CSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.