R2201C2NBB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2201C2NBB

DigiKey Part Number
679-1162-ND
Manufacturer
Manufacturer Product Number
R2201C2NBB
Description
SWITCH ROCKER DPDT 20A 125V
Customer Reference
Detailed Description
Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Operating Temperature
-20°C ~ 125°C
Approval Agency
CSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.