R2101C2NBB, R2201C2NBB, R2401C2NBB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R2101C2NBB, R2201C2NBB, R2401C2NBB
679-1159-ND
679-1159-ND

R2101C2NBB

DigiKey Part Number
679-1159-ND
Manufacturer
Manufacturer Product Number
R2101C2NBB
Description
SWITCH ROCKER DPST 20A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Operating Temperature
-20°C ~ 125°C
Approval Agency
CSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.994
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,91000 €2,91 €
102,51600 €25,16 €
252,37280 €59,32 €
502,26980 €113,49 €
1002,17110 €217,11 €
3002,02310 €606,93 €
5001,95766 €978,83 €
1.0001,87209 €1.872,09 €
Manufacturers Standard Package
Unit Price without VAT:2,91000 €
Unit Price with VAT:3,46290 €