
QS83YYRG12 | |
|---|---|
DigiKey Part Number | 679-QS83YYRG12-ND |
Manufacturer | |
Manufacturer Product Number | QS83YYRG12 |
Description | LED PNL IND GRN/RED 10MM LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 12V Green, 12V Red 20mA Green, 20mA Red Wire Leads - 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V Green, 12V Red | |
Current | 20mA Green, 20mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Convex Top | |
Millicandela Rating | 45mcd Green, 45mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 7.87" (200.00mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,56170 € | 356,17 € |
| Unit Price without VAT: | 3,56170 € |
|---|---|
| Unit Price with VAT: | 4,23842 € |

