QS83XXHW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QS83XXHW

QS83XXHW220

DigiKey Part Number
679-3430-ND
Manufacturer
Manufacturer Product Number
QS83XXHW220
Description
LED PNL IND WHITE DIFF 10MM LDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White Diffused 45° 220V 3mA Wire Leads - 7.87" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Diffused
Ratings
AC
Voltage
220V
Current
3mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.315" (8.00mm)
Lens Size
10.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
2500mcd
Wavelength - Peak
-
Viewing Angle
45°
Termination Style
Wire Leads - 7.87" (200.00mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,54780 €654,78 €
Manufacturers Standard Package
Unit Price without VAT:6,54780 €
Unit Price with VAT:7,79188 €